
Dual-channel, general-purpose operational amplifier featuring low-noise bipolar technology. Offers a 2.5MHz gain bandwidth product and 100dB voltage gain. Operates with dual supply voltages from 3V to 15V, with a maximum of 18V. Features a 300nA input bias current and 500µV maximum input offset voltage. Packaged in a surface-mount SO case with dimensions of 5mm length, 4mm width, and 1.25mm height.
Stmicroelectronics LS204CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 2.5MHz |
| Height | 1.25mm |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 3.5mV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 15V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 1.5mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 100dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LS204CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
