
General purpose, low-noise bipolar operational amplifier featuring a 3MHz gain bandwidth product and 1.5V/µs slew rate. This dual-channel IC offers a high common mode rejection ratio of 90dB and a voltage gain of 100dB. It operates with a dual supply voltage range of 3V to 15V, drawing a typical operating supply current of 700µA. Packaged in a through-hole PDIP, this lead-free and RoHS compliant component is suitable for a wide operating temperature range of -40°C to 105°C.
Stmicroelectronics LS204IN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 150nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 15V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LS204IN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
