
Quad operational amplifier (op-amp) with a 2.5MHz gain bandwidth product and 1V/µs slew rate. Features a maximum input offset voltage of 500µV and a typical input bias current of 300nA. Operates from a dual supply voltage range of 3V to 18V or a single supply of 6V to 36V. Offers a common mode rejection ratio of 86dB and a voltage gain of 100dB. Packaged in a 14-pin SOIC surface mount configuration.
Stmicroelectronics LS404CD technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Slew Rate-Nom | 1V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LS404CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.