
Quad operational amplifier featuring a 2.5MHz bandwidth and 1.5mA operating supply current. This general-purpose op-amp offers a 5mV maximum input offset voltage and a 23mA output current per channel. Designed for through-hole mounting in a 14-pin DIP package, it operates with dual supply voltages from ±3V to ±18V or single supply from 6V to 36V. Key specifications include 86dB CMRR, 1V/µs slew rate, and 100dB voltage gain, with a 2.5MHz gain bandwidth product.
Stmicroelectronics LS404CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.5MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.5MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LS404CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
