
Quad operational amplifier featuring a 3MHz gain bandwidth product and 1.5V/µs slew rate. This general-purpose op-amp offers a 2.5mV maximum input offset voltage and 90dB common mode rejection ratio. Designed for surface mounting in a PDSO14 package, it operates from a wide supply voltage range of 3V to 36V, with a typical operating supply current of 1.3mA. The component boasts a 100dB voltage gain and 23mA output current per channel, with a maximum operating temperature of 105°C.
Stmicroelectronics LS404ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 15V |
| Output Current | 23mA |
| Output Current per Channel | 23mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 2mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LS404ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.