
The LSM303CTR is a surface-mount, 6-axis accelerometer and magnetometer with a temperature sensor. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 1.9V and 3.6V. The device is RoHS compliant and available in a lead-free package. It communicates via I2C or SPI interfaces and features a resolution of 16 bits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LSM303CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 1.9V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | SPI, I2C, Digital |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Magnetometer, 6 Axis, Temperature, 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM303CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
