
Ultra compact high performance e-compass: 3D accelerometer and 3D magnetometer module
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LSM303D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Height | 1mm |
| Interface | I2C, SPI |
| Length | 3.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | Analog, SPI, I2C |
| Package Quantity | 2940 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Magnetometer, 6 Axis, Temperature |
| Supply Current | 300uA |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM303D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
