
The LSM303DLHC is a 3-axis accelerometer and magnetometer in a 14-pin LGA package. It operates over a temperature range of -30°C to 85°C and is compatible with lead-free processes. The device communicates via I2C and has a resolution of 16 bits. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics LSM303DLHC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LSM303DLHC technical specifications.
| Package/Case | LGA |
| Depth | 3mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 3.3V |
| Min Supply Voltage (DC) | 2.5V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Package Quantity | 2940 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | 3 Axis, Accelerometer, Magnetometer, 6 Axis |
| Supply Current | 110uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM303DLHC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
