
The LSM303DLM is a 3-axis accelerometer and magnetometer sensor with 6-axis functionality. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.16V and 3.6V. The device consumes 360uA of current and is available in a surface mount LGA package. It is RoHS compliant and suitable for use in a variety of applications.
Stmicroelectronics LSM303DLM technical specifications.
| Package/Case | LGA |
| Depth | 5mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.16V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Operating Supply Current | 360uA |
| Output Type | Analog, I2C |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sensor Type | 3 Axis, Accelerometer, Magnetometer, 6 Axis |
| Supply Current | 360uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM303DLM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.