
SPECIALTY ANALOG CIRCUIT, PBGA28, 7.50 X 4.40 MM, 1.10 MM HEIGHT, GREEN, PLASTIC, LGA-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LSM330DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Analog, SPI, I2C |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Magnetometer, 6 Axis |
| Series | iNEMO |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM330DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
