
The LSM330DLC is a 6-axis accelerometer and magnetometer sensor with 12-bit resolution. It operates from 2.4V to 3.6V and is available in a 4 x 5mm, 1.10mm height, green plastic LGA-28 package. The sensor is RoHS compliant and suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C.
Stmicroelectronics LSM330DLC technical specifications.
| Package/Case | LGA |
| Depth | 5mm |
| Height | 1.1mm |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.4V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Digital, SPI, I2C |
| Package Quantity | 2940 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensor Type | 6 Axis, Accelerometer, Magnetometer |
| Series | iNEMO |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM330DLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
