
Stmicroelectronics LSM330DLCTR technical specifications.
| Package/Case | LGA |
| Height | 1.1mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 1.8V |
| Output Type | SPI, I2C, Analog, Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Gyroscope, 6 Axis |
| Series | iNEMO |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM330DLCTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
