
SPECIALTY ANALOG CIRCUIT, PBGA28, 7.50 X 4.40 MM, 1.10 MM HEIGHT, GREEN, PLASTIC, LGA-28
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LSM330DLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Type | SPI, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Gyroscope, 6 Axis |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM330DLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
