The LSM330DTR is a surface mount sensor from Stmicroelectronics, featuring a 6-axis accelerometer and gyroscope, as well as temperature sensing capabilities. It operates over a temperature range of -40°C to 85°C and is available in a lead-free LGA package. The sensor supports both SPI and I2C interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LSM330DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensor Type | Accelerometer, Gyroscope, 6 Axis, Temperature |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LSM330DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.