The LSM6DS33 is a 16-pin LGA-16 packaged industrial temperature accelerometer from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and has a nominal supply voltage of 1.8V. The device is a single-function IC with a bottom-terminal position and a JEDEC package code of S-PBGA-BU16. It measures 3mm in width and 3mm in length.
Stmicroelectronics LSM6DS33 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-BU16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.