Digital output 6-axis Inertial Measurement Unit (IMU) featuring an accelerometer and gyroscope. Operating temperature range from -40°C to 85°C, with a nominal supply voltage of 1.8V and a maximum of 3.6V. This component is housed in a 14-pin LGA package with bottom terminal position, measuring 2.5mm in width and 3mm in length. Designed for industrial temperature grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics LSM6DSMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LSM6DSMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LSM6DSMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.