INEMO Inertial Module Digital Output 1.8V 14-Pin VFLGA T/R
Stmicroelectronics LSM6DSOPTR technical specifications.
| Category | INEMO Inertial Module |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 14 |
| Package/Case | VFLGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.