Industrial temperature grade 6 Degrees of Freedom (6DoF) inertial measurement unit (IMU) featuring advanced digital functions and a Finite State Machine. This integrated circuit operates within a supply voltage range of 1.71V to 3.6V, with a nominal supply voltage of 1.8V. The component is housed in a 14-terminal R-PBGA-N14 JEDEC package with bottom terminal positioning, measuring 2.5mm in width and 3mm in length. It supports a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Stmicroelectronics LSM6DSOTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LSM6DSOTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-N14 |
| Width | 2.5 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics LSM6DSOTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.