
The LY530ALHTR is an analog voltage output IC from Stmicroelectronics, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The IC has a supply current of 5mA and is packaged in a 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16 package. The LY530ALHTR is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Stmicroelectronics LY530ALHTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics LY530ALHTR technical specifications.
| Axis | X |
| Bandwidth | 140Hz |
| Package/Case | LGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 6.8mA |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LY530ALHTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
