The M145026B1 is an industrial-grade IC with 16 terminals, a dual terminal position, and a temperature grade of industrial. It operates within a temperature range of -40 to 85°C and has a supply voltage range of 4.5 to 18V. The IC is packaged in a 0.250 inch, plastic, DIP-16 package.
Stmicroelectronics M145026B1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M145026B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.