
128Kb Serial EEPROM memory with 16K x 8 organization, featuring a 400kHz maximum I2C interface frequency and 450ns access time. Operates from a 1.7V to 5.5V supply voltage range, with a nominal 5V operation. This non-volatile memory component supports surface mount installation via tape and reel packaging. It offers write protection and is RoHS compliant, with a maximum operating temperature of 85°C.
Stmicroelectronics M24128-BFCS6TP/A technical specifications.
| Access Time | 450ns |
| Access Time-Max | 900ns |
| Density | 128Kb |
| Frequency | 1MHz |
| Height | 0.36mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 1.81mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 1.4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24128-BFCS6TP/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.