
128 Kbit Serial I²C Bus EEPROM, offering 16K x 8 organization. Features a 400kHz maximum frequency with a 900ns access time. Operates from 1.7V to 5.5V, with a nominal supply voltage of 5.5V and 3mA supply current. Packaged in a 2mm x 3mm x 0.53mm DFN surface mount package, this RoHS compliant memory is suitable for a wide temperature range of -40°C to 85°C.
Stmicroelectronics M24128-BFMB6TG technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | DFN |
| Density | 128Kb |
| Frequency | 400kHz |
| Height | 0.53mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 16KX8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 3mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24128-BFMB6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
