
128 Kbit Serial I<sup>2</sup>C Bus EEPROM memory IC, operating from 1.7V to 5.5V supply voltage. Features a maximum clock frequency of 1MHz and an industrial temperature grade, with an operating range from -40°C to 85°C. This 5-terminal device utilizes a serial interface and is housed in an R-XBCC-B5 JEDEC package measuring 1.4mm width by 1.7mm length. Maximum supply current is 2.5mA, with a standby current of 1µA.
Sign in to ask questions about the Stmicroelectronics M24128-BFMH6TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24128-BFMH6TG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBCC-B5 |
| Width | 1.4 |
| Length | 1.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.0025 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24128-BFMH6TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.