128 Kbit Serial I<sup>2</sup>C Bus EEPROM for surface mount applications. This memory component offers a 16K x 8 organization with a 128Kb density, accessible via a 2-wire serial I2C interface. Operating at frequencies up to 400kHz, it features a maximum access time of 900ns. The TSSOP package measures 3mm x 4.4mm x 1mm, supporting a wide supply voltage range from 1.8V to 5.5V and operating temperatures from -40°C to 85°C. This RoHS compliant, lead-free EEPROM includes write protection and a supply current of 2mA.
Sign in to ask questions about the Stmicroelectronics M24128-BRDW6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24128-BRDW6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 128Kb |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 4.4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24128-BRDW6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
