
128 Kbit Serial I²C Bus EEPROM offers 16K x 8 organization with a 450ns access time. This non-volatile memory operates via a 2-wire serial I2C interface at frequencies up to 400kHz. Designed for surface mounting, it features a compact 3mm x 4.4mm x 1mm TSSOP package. Operating across a 2.5V to 5.5V supply voltage range, this RoHS compliant component is suitable for temperatures from -40°C to 85°C and includes write protection.
Sign in to ask questions about the Stmicroelectronics M24128-BWDW6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24128-BWDW6TP technical specifications.
| Access Time | 450ns |
| Access Time-Max | 900ns |
| Package/Case | TSSOP |
| Density | 128Kb |
| Frequency | 400kHz |
| Height | 1mm |
| Interface | 2-Wire, I2C, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 4.4mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24128-BWDW6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
