
The M24128-DRDW8TP/K is an 8-bit EEPROM memory IC with 16384 words of storage. It operates over a supply voltage range of 1.8 to 5.5V and has a maximum supply current of 2uA. The device is packaged in a TSSOP-8 package and is compliant with AEC-Q100 screening level. It has a maximum clock frequency of 1 MHz and a standby current of 1nA.
Sign in to ask questions about the Stmicroelectronics M24128-DRDW8TP/K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24128-DRDW8TP/K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24128-DRDW8TP/K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.