256 Kbit serial I²C bus EEPROM, operating from 1.7V to 5.5V with a nominal supply of 1.8V. This memory IC features 32768 words of storage and a maximum clock frequency of 1MHz. Designed for industrial temperature ranges, it operates between -40°C and 85°C. The component is housed in an 8-terminal R-PDSO-N8 package, offering a compact solution with a maximum supply current of 2.5mA and a standby current of 1µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M24256-BFMC6TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24256-BFMC6TG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.0025 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24256-BFMC6TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.