
256Kb I2C EEPROM memory IC, serial interface, 1MHz frequency, 32K x 8 organization. Features 450ns access time, 1.8V to 5.5V operating voltage, and 2mA supply current. Surface mount WLCSP package, 1.97mm length, 1.79mm width, 0.36mm height. RoHS compliant with write protection.
Checking distributor stock and pricing after the page loads.
| Access Time | 450ns |
| Access Time-Max | 900ns |
| Density | 256Kb |
| Frequency | 1MHz |
| Height | 0.36mm |
| Interface | I2C, Serial |
| Length | 1.97mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Width | 1.79mm |
| Write Protection | YES |
| RoHS | Compliant |