
The M24256-BRDW6P is a 256Kb I2C EEPROM from Stmicroelectronics, packaged in a RoHS compliant TSSOP-8. It operates at a supply voltage of 5V, with a maximum supply current of 2.5mA. The device has an access time of 900ns and a maximum frequency of 400kHz. It is rated for operation over the temperature range of -40°C to 85°C.
Stmicroelectronics M24256-BRDW6P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 450ns |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24256-BRDW6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
