
256 Kbit Serial I²C Bus EEPROM for surface mount applications. Features 256Kb non-volatile memory with a 32K x 8 organization. Operates with an I²C, Serial, 2-Wire interface at frequencies up to 1MHz, with a maximum operating supply voltage of 5.5V. Offers a 450ns access time and a wide operating temperature range of -40°C to 85°C. Packaged in a compact TSSOP for efficient integration.
Sign in to ask questions about the Stmicroelectronics M24256-BRDW6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24256-BRDW6TP technical specifications.
| Access Time | 450ns |
| Access Time-Max | 450ns |
| Package/Case | TSSOP |
| Density | 256Kb |
| Frequency | 1MHz |
| Height | 1mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.4mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24256-BRDW6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
