
256K-bit Serial I2C EEPROM memory, organized as 32K x 8, operates with a 1 MHz maximum frequency and a 450 ns maximum access time. This surface-mount component features an Ultra Thin Fine Pitch Dual Flat Package No Lead with Exposed Pad (UFDFPN EP), measuring 2mm x 3mm x 0.53mm with a 0.5mm pin pitch. It supports a wide operating supply voltage range of 1.8V to 5.5V, with typical options at 2.5V, 3.3V, and 5V, and offers 200 years of data retention. Hardware data protection is integrated, and the device operates within a temperature range of -40°C to 85°C.
Stmicroelectronics M24256-BRMC6G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | UFDFPN EP |
| Package Description | Ultra Thin Fine Pitch Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Kbit |
| Interface Type | Serial-I2C |
| Maximum Operating Frequency | 1MHz |
| Maximum Access Time | 450ns |
| Organization | 32Kx8 |
| Maximum Operating Current | 2.5mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 262144bit |
| Data Retention | 200(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.8 to 5.5V |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics M24256-BRMC6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.