
256 Kbit Serial I²C Bus EEPROM for surface mount applications. Features 256Kb density with a 32K x 8 organization, operating at up to 1MHz with a maximum supply voltage of 5.5V. This EEPROM offers a fast access time of 450ns and utilizes a 2-wire serial interface. Packaged in SOIC with dimensions of 4.9mm (L) x 3.9mm (W) x 1.25mm (H), it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics M24256-BRMN6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24256-BRMN6P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 450ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 1MHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Width | 3.9mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24256-BRMN6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
