
256 Kbit Serial I<sup>2</sup>C Bus EEPROM, offering 256Kb memory density organized as 32K x 8. Features a 2-wire serial interface with a maximum frequency of 400kHz and a typical access time of 900ns. Operates with a supply voltage range of 1.8V to 5.5V, supporting 5V nominal operation. Packaged in a surface mount SOIC case, this RoHS compliant component is suitable for temperatures from -40°C to 85°C and includes write protection.
Sign in to ask questions about the Stmicroelectronics M24256-BRMN6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24256-BRMN6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 450ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24256-BRMN6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
