
256 Kbit Serial I²C Bus EEPROM, offering 32K x 8 organization. Features a 450ns maximum access time and operates at up to 1MHz. This surface mount device is housed in a SOIC package, supporting I²C serial interface with supply voltages from 2.5V to 5.5V. RoHS compliant and lead-free, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics M24256-BWMN6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24256-BWMN6P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 450ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 1MHz |
| Height | 1.25mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 32000 |
| Organization | 32KX8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24256-BWMN6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
