
The M24256-BWMN6T is a 256Kb I2C EEPROM from Stmicroelectronics. It operates at a maximum frequency of 400kHz and has an access time of 450ns. The device is packaged in a SOIC package and is rated for a maximum operating temperature of 85°C. It is also RoHS compliant and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Stmicroelectronics M24256-BWMN6T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24256-BWMN6T technical specifications.
| Access Time | 450ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24256-BWMN6T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.