
256 Kbit Serial I²C Bus EEPROM, 32K x 8 organization, offering 256Kb memory density. Features a 2-wire serial interface with a maximum frequency of 400kHz and an access time up to 450ns. Operates within a supply voltage range of 2.5V to 5.5V, with a maximum supply current of 2.5mA. Packaged in a surface mount SOIC case, this RoHS compliant component supports write protection.
Sign in to ask questions about the Stmicroelectronics M24256-BWMN6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24256-BWMN6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 450ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 1MHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24256-BWMN6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
