
256Kb serial EEPROM memory, organized as 32K x 8, featuring an I2C interface with a maximum frequency of 400kHz. This non-volatile memory component offers an access time of 450ns, operates from a 2.5V to 5.5V supply voltage, and supports surface mount installation in an 8-pin SOIC package. It is lead-free, RoHS compliant, and includes write protection functionality.
Stmicroelectronics M24256-BWMW6TG technical specifications.
| Access Time | 450ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 256Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24256-BWMW6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
