The M24256-DFMN6TP is an 8-bit EEPROM memory IC from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 1.7V to 5.5V. The device has a maximum supply current of 0.0025A and a maximum clock frequency of 1 MHz. It features 32768 words of memory, with 32000 words available for code. The M24256-DFMN6TP is packaged in a SOP8 package with a size of 3.9mm by 4.9mm.
Stmicroelectronics M24256-DFMN6TP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.0025 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24256-DFMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.