
512Kbit Serial I²C bus EEPROM featuring three Chip Enable Lines. This memory IC operates across an industrial temperature range of -40°C to 85°C, with a supply voltage from 1.7V to 5.5V. The component utilizes a 65536-word memory organization and supports a maximum clock frequency of 1MHz. Packaged in an 8-terminal R-PBGA-B8 with bottom terminal positioning, it offers a compact 1.271mm width and 1.937mm length.
Sign in to ask questions about the Stmicroelectronics M24512-DFCS6TP/K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24512-DFCS6TP/K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 1.271 |
| Length | 1.937 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24512-DFCS6TP/K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.