
IC EEPROM 512K I2C 1MHZ 8TSSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M24512-DRDW6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24512-DRDW6TP technical specifications.
| Access Time | 500ns |
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24512-DRDW6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.