512-Kbit serial I²C bus EEPROM, operating from 1.8V to 5.5V with a maximum clock frequency of 1MHz. This industrial-grade memory component features a 65,536-word capacity and supports operation across a temperature range of -40°C to 105°C. It is housed in an 8-terminal, 3mm x 4.4mm JEDEC R-PDSO-G8 package, meeting AEC-Q100 screening standards. Maximum operating current is 2mA, with a standby current of 1µA.
Sign in to ask questions about the Stmicroelectronics M24512-DRDW8TP/K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24512-DRDW8TP/K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24512-DRDW8TP/K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.