
The M24512-DRMN6TP is a 512Kb non-volatile EEPROM from Stmicroelectronics. It operates within a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package. This device is suitable for surface mount applications and is available on tape and reel. The M24512-DRMN6TP has an access time of 500ns and a frequency of 1MHz.
Stmicroelectronics M24512-DRMN6TP technical specifications.
| Access Time | 500ns |
| Package/Case | SOIC |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.