
512 Kbit serial I²C bus EEPROM, featuring a 64K x 8 organization and non-volatile memory type. This surface mount device operates with an I2C serial interface, supporting frequencies up to 1MHz. It offers a wide operating supply voltage range from 1.8V to 5.5V, with a nominal 5V operation. Access time is a maximum of 500ns, and write cycle time is 5ms. Packaged in TSSOP, this RoHS compliant component is available on tape and reel.
Sign in to ask questions about the Stmicroelectronics M24512-RDW6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24512-RDW6TP technical specifications.
| Access Time | 500ns |
| Access Time-Max | 500ns |
| Package/Case | TSSOP |
| Density | 512Kb |
| Frequency | 1MHz |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24512-RDW6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
