The M24512-RMN3P/K is an 8-bit serial EEPROM with 64Kb of memory. It operates over a supply voltage range of 1.8 to 5.5V and has a maximum supply current of 5uA. The device is qualified to AEC-Q100 and has a maximum clock frequency of 1MHz. It is available in a SOP-8 package and has a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M24512-RMN3P/K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.005 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |