
512 Kbit serial I²C bus EEPROM, 64K x 8 organization, offering 512Kb memory size. Features a 2-wire serial interface with a maximum frequency of 400kHz and an access time up to 900ns. Operates with a supply voltage range of 1.8V to 5.5V, suitable for surface mount applications in a SOIC package. This lead-free, RoHS compliant component is designed for industrial temperature ranges from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics M24512-RMN6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24512-RMN6P technical specifications.
| Access Time | 900ns |
| Access Time-Max | 500ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 1MHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24512-RMN6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
