
512Kb Serial I2C EEPROM memory, organized as 64K x 8, offering a 2-wire interface with a maximum frequency of 400kHz. Features a fast access time of 500ns, operates across 2.5V, 3.3V, and 5V supply voltages, with a maximum supply voltage of 5.5V. This surface mount component is housed in an 8-pin SOIC package, is lead-free and RoHS compliant, and supports write protection.
Sign in to ask questions about the Stmicroelectronics M24512-RMN6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24512-RMN6TP technical specifications.
| Access Time | 900ns |
| Access Time-Max | 500ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 1MHz |
| Height | 1.25mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 64KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.9mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24512-RMN6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
