
512 Kbit serial I²C bus EEPROM for non-volatile data storage. Features a 2-wire serial interface with a maximum frequency of 400kHz. Offers a memory organization of 64K x 8, with an access time up to 900ns. Operates across a wide temperature range of -40°C to 85°C and supports supply voltages from 2.5V to 5.5V. Packaged in a surface-mount SOIC case, this component is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics M24512-WMW6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24512-WMW6G technical specifications.
| Access Time | 500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 400kHz |
| Height | 2mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Words | 64 |
| Organization | 64KX8 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Supply Voltage-Nom | 5.5V |
| Width | 6.22mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24512-WMW6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
