IC EEPROM 1K I2C 400KHZ 8MSOP
Checking distributor stock and pricing after the page loads.
Stmicroelectronics M24C01-RDS6TG technical specifications.
| Access Time | 900ns |
| Package/Case | MSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6.5V |
| Organization | 128 x 8 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
