
The M24C01-WMN6 is a 1Kb EEPROM with an I2C/SPI interface and 128x8 organization. It operates at a maximum frequency of 400kHz and has a maximum operating temperature of 85°C. The device is available in a SO package with a height of 1.5mm and a width of 4mm. The M24C01-WMN6 is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics M24C01-WMN6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C01-WMN6 technical specifications.
| Access Time | 900ns |
| Access Time-Max | 900ns |
| Package/Case | SO |
| Height | 1.5mm |
| Interface | I2C, Serial |
| Length | 5mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 128 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M24C01-WMN6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.