
The M24C02-DRMN8TP/K is an 8-bit memory IC with 256 words of storage. It operates over an industrial temperature range of -40 to 105°C. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.8V. It draws a maximum supply current of 2mA and a standby current of 1μA. The IC is available in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It meets AEC-Q100 screening level requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics M24C02-DRMN8TP/K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics M24C02-DRMN8TP/K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Supply Current-Max | 0.002 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 1 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M24C02-DRMN8TP/K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.